-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7156
|
Newark | Inductor, Un-Shielded, 56Uh, 1.53A, Smd, Inductance:56Μh, Rms Current (Irms):1.36A, Inductor Construction:Unshielded, Saturation Current (Isat):1.53A, Product Range:We-Pd2 Series, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 10%rohs Compliant: Yes |Wurth Elektronik 744776156 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3700 / $2.6200 | Buy Now |
DISTI #
732-744776156CT-ND
|
DigiKey | FIXED IND 56UH 1.36A 190MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
408 In Stock |
|
$1.7080 / $2.4400 | Buy Now |
DISTI #
710-744776156
|
Mouser Electronics | Power Inductors - SMD WE-PD2 1054 56uH 1.36A .19Ohm RoHS: Compliant | 255 |
|
$1.6400 / $2.2900 | Buy Now |
|
ComSIT USA | WE-PD2 SMT POWER INDUCTOR General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 3935 RoHS: Compliant | Europe - 7000 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 56UH 1.36A 190MOHM SMD | 3930 |
|
RFQ | |
DISTI #
2082641
|
element14 Asia-Pacific | PD2 INDUCTOR TYPE 1054, 56UH, 1.36A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6914 / $2.3944 | Buy Now |
DISTI #
2082641RL
|
element14 Asia-Pacific | PD2 INDUCTOR TYPE 1054, 56UH, 1.36A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6914 / $2.1967 | Buy Now |
DISTI #
2082641RL
|
Farnell | PD2 INDUCTOR TYPE 1054, 56UH, 1.36A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5841 / $2.0955 | Buy Now |
DISTI #
2082641
|
Farnell | PD2 INDUCTOR TYPE 1054, 56UH, 1.36A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5841 / $2.5819 | Buy Now |
|
Perfect Parts Corporation | 2220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744776156
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744776156
Wurth Elektronik
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.36 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |