Part Details for 7447783100 by Wurth Elektronik
Overview of 7447783100 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7447783100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9703
|
Newark | Power Inductor, 10Uh, Shielded, 2.2A Rohs Compliant: Yes |Wurth Elektronik 7447783100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$2.2500 / $2.5800 | Buy Now |
DISTI #
732-13553-1-ND
|
DigiKey | FIXED IND 10UH 2.2A 68 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6540 / $2.5100 | Buy Now |
DISTI #
710-7447783100
|
Mouser Electronics | Power Inductors - SMD WE-PD 10uH 2.2A DCR=68mOhms AEC-Q200 RoHS: Compliant | 1130 |
|
$1.6500 / $2.3600 | Buy Now |
DISTI #
73D1887
|
Bürklin Elektronik | Power choke, SMD 7332, 10 µH, 2.2 A, 7447783100 Min Qty: 1 | 50 |
|
$1.9240 / $2.2357 | Buy Now |
DISTI #
3517141RL
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SHIELDED, 2.2A RoHS: Compliant Min Qty: 100 Container: Reel | 280 |
|
$1.6749 / $2.2062 | Buy Now |
DISTI #
3517141
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SHIELDED, 2.2A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 280 |
|
$1.6749 / $2.4866 | Buy Now |
DISTI #
3517141RL
|
Farnell | POWER INDUCTOR, 10UH, SHIELDED, 2.2A RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 280 |
|
$0.9386 / $1.3997 | Buy Now |
DISTI #
3517141
|
Farnell | POWER INDUCTOR, 10UH, SHIELDED, 2.2A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 280 |
|
$0.9386 / $2.2871 | Buy Now |
Part Details for 7447783100
7447783100 CAD Models
7447783100 Part Data Attributes:
|
7447783100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447783100
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |