Part Details for 7447840039 by Wurth Elektronik
Overview of 7447840039 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7447840039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8565
|
Newark | Inductor, Multilayer, 3.9Nh, 0.3A, 0402 Rohs Compliant: Yes |Wurth Elektronik 7447840039 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8306 |
|
$0.0330 / $0.0380 | Buy Now |
DISTI #
732-7447840039CT-ND
|
DigiKey | FIXED IND 3.9NH 300MA 190MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34980 In Stock |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
710-7447840039
|
Mouser Electronics | RF Inductors - SMD WE-MK 0402 3.9nH 300mA DCR=0.19ohm RoHS: Compliant | 16183 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
3518465RL
|
element14 Asia-Pacific | INDUCTOR, MULTILAYER, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 8306 |
|
$0.0236 / $0.0303 | Buy Now |
DISTI #
3518465
|
element14 Asia-Pacific | INDUCTOR, MULTILAYER, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8306 |
|
$0.0236 / $0.0391 | Buy Now |
DISTI #
3518465
|
Farnell | INDUCTOR, MULTILAYER, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 8306 |
|
$0.0231 / $0.0444 | Buy Now |
DISTI #
3518465RL
|
Farnell | INDUCTOR, MULTILAYER, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 8306 |
|
$0.0231 / $0.0289 | Buy Now |
Part Details for 7447840039
7447840039 CAD Models
7447840039 Part Data Attributes:
|
7447840039
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447840039
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.6923% |
Alternate Parts for 7447840039
This table gives cross-reference parts and alternative options found for 7447840039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447840039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC0402ER3N9S | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 7447840039 vs ILC0402ER3N9S |
7847803390 | General Purpose Inductor, 0.0039uH, 7.7%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | 7447840039 vs 7847803390 |