Part Details for 7447840039G by Wurth Elektronik
Overview of 7447840039G by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 7447840039G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9324
|
Newark | Multilayer Inductor, 3.9Nh, 0.3A, 0402 Rohs Compliant: Yes |Wurth Elektronik 7447840039G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$0.0500 / $0.0580 | Buy Now |
DISTI #
732-7447840039GCT-ND
|
DigiKey | WE-MK MULTILAYER CERAMIC SMD IND Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2234 In Stock |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
710-7447840039G
|
Mouser Electronics | RF Inductors - SMD WE-MK DCRes=0.19Ohms 0402 0.3A +/- 0.1nH RoHS: Compliant | 13817 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
3781079RL
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 333 |
|
$0.0362 / $0.0451 | Buy Now |
DISTI #
3781079
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 333 |
|
$0.0362 / $0.0591 | Buy Now |
DISTI #
3781079RL
|
Farnell | MULTILAYER INDUCTOR, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 333 |
|
$0.0358 / $0.0427 | Buy Now |
DISTI #
3781079
|
Farnell | MULTILAYER INDUCTOR, 3.9NH, 0.3A, 0402 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 333 |
|
$0.0358 / $0.0593 | Buy Now |
Part Details for 7447840039G
7447840039G CAD Models
7447840039G Part Data Attributes:
|
7447840039G
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447840039G
Wurth Elektronik
General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2.5641% |