-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8220
|
Newark | Common Mode Power Line Choke, 1.5Mh, 6A Rohs Compliant: Yes |Wurth Elektronik 7448026002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.8300 / $10.7400 | Buy Now |
DISTI #
732-13593-ND
|
DigiKey | CMC 1.5MH 6A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
61 In Stock |
|
$5.6300 / $9.3900 | Buy Now |
DISTI #
710-7448026002
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC 1.5mH 6A 8mOhms RoHS: Compliant | 332 |
|
$5.6300 / $9.3900 | Buy Now |
DISTI #
74D5910
|
Bürklin Elektronik | Common mode choke, vertical, 1.5 mH, 6 A, 7448026002 Min Qty: 1 | 20 |
|
$5.7009 / $9.4979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448026002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448026002
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22 mm | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 14 mm |