Part Details for 744822233 (ALTERNATE: 4890239) by Wurth Electronics Midcom
Overview of 744822233 (ALTERNATE: 4890239) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744822233 (ALTERNATE: 4890239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996504
|
RS | Choke/Filter, Common Mode, WE-CMB Choke Type S 3.3mH 1.5A 120mOhm | Wurth Electronics 744822233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3.2800 / $4.3800 | Buy Now |