Part Details for 744822301 (ALTERNATE: 4890201) by Wurth Electronics Midcom
Overview of 744822301 (ALTERNATE: 4890201) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744822301 (ALTERNATE: 4890201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996505
|
RS | Power Line Choke, Common Mode, Type S, 1 mH, 3 A, 35 mOhm, WE-CMB Series | Wurth Electronics 744822301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$3.4300 / $4.5700 | Buy Now |