-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 3A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2901
|
Newark | Filter, Common Mode Choke, 1Mh, 3A, Radial, Dc Current Rating:3A, Product Range:We-Cmb Series, Case Dimensions:17.5Mm X 13Mm X 22Mm, Inductance:1Mh Rohs Compliant: Yes |Wurth Elektronik 744822301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$3.6700 / $5.2000 | Buy Now |
DISTI #
732-1439-ND
|
DigiKey | CMC 1MH 3A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1599 In Stock |
|
$3.1000 / $4.5700 | Buy Now |
DISTI #
710-744822301
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Choke Type S 1mH 3A 35mOhm RoHS: Compliant | 812 |
|
$3.0900 / $4.5700 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
74D5951
|
Bürklin Elektronik | Common mode choke, vertical, 1 mH, 3 A, 744822301 Min Qty: 1 | 35 |
|
$3.1333 / $4.6238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744822301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744822301
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 3A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22 mm | |
Inductance | 1000 µH | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L17.5XB13.0XH22.0 (mm)/L0.689XB0.512XH0.866 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 13 mm |