-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 2.5A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2516
|
Newark | Choke, Common Mode, 0.0033H, 2.5A Rohs Compliant: Yes |Wurth Elektronik 744823333 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$4.1000 / $5.7600 | Buy Now |
DISTI #
732-1446-ND
|
DigiKey | CMC 3.3MH 2.5A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
29 In Stock |
|
$3.5800 / $5.2800 | Buy Now |
DISTI #
710-744823333
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Choke Type M 3.3mH 2.5A 60mOhm RoHS: Compliant | 981 |
|
$3.4300 / $5.0300 | Buy Now |
DISTI #
74D5955
|
Bürklin Elektronik | Common mode choke, vertical, 3.3 mH, 2.5 A, 744823333 Min Qty: 1 | 45 |
|
$3.6229 / $5.3419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744823333
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744823333
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 2.5A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 28 mm | |
Inductance | 3300 µH | |
JESD-609 Code | e2 | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L23.5XB13.0XH28.0 (mm)/L0.925XB0.512XH1.102 (inch) | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 13 mm |