-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 5A, ROHS AND REACH COMPLIANT PACKAGE-12/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2913
|
Newark | Filter, Common Mode Choke, 10Mh, 5A, Radial, Dc Current Rating:5A, Product Range:We-Cmb Series, Case Dimensions:30Mm X 21Mm X 35Mm, Inductance:10Mh Rohs Compliant: Yes |Wurth Elektronik 744825510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 546 |
|
$5.6000 / $7.2600 | Buy Now |
DISTI #
732-1457-ND
|
DigiKey | CMC 10MH 5A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
758 In Stock |
|
$4.6368 / $6.3300 | Buy Now |
DISTI #
710-744825510
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Choke Type XL 10mH 5A 55mOhm RoHS: Compliant | 305 |
|
$4.6400 / $6.3300 | Buy Now |
|
Chip Stock | 2560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744825510
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744825510
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 5A, ROHS AND REACH COMPLIANT PACKAGE-12/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 35 mm | |
Inductance | 10000 µH | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 21 mm |