-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0292
|
Newark | Filter, Common Mode, 100Uh, 14A, Inductance:100Μh, Rated Current:14A, Product Range:We-Exb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744844101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$10.1700 / $13.6600 | Buy Now |
DISTI #
732-7141-ND
|
DigiKey | CMC 100UH 14A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
41 In Stock |
|
$7.7800 / $13.1300 | Buy Now |
DISTI #
710-744844101
|
Mouser Electronics | Common Mode Chokes / Filters WE-ExB Power Typ L 100uH 14A 6mOhms RoHS: Compliant | 22 |
|
$7.7800 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744844101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744844101
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Rated Voltage | 250 V | |
Width | 18.5 mm |