Part Details for 74485540440 by Wurth Elektronik
Overview of 74485540440 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74485540440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4447
|
Newark | Inductor, Coupled, 4.4Uh, 12A, 20%, Product Range:We-Cfwi Series, Inductance, Parallel:4.4Μh, Rms Current, Parallel:12A, Saturation Current, Parallel:24A, Dc Resistance Max, Parallel:0.0096Ohm, Product Length:13.2Mm, Inductance:4.4Μhrohs Compliant: Yes |Wurth Elektronik 74485540440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$6.0700 / $7.9100 | Buy Now |
DISTI #
732-4565-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 4.4UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$4.7300 / $6.9700 | Buy Now |
DISTI #
710-74485540440
|
Mouser Electronics | Coupled Inductors WE-CFWI Cpld Flatwr 4.40uH 12A 9.6mOhm RoHS: Compliant | 1016 |
|
$4.7200 / $6.9700 | Buy Now |
Part Details for 74485540440
74485540440 CAD Models
74485540440 Part Data Attributes
|
74485540440
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74485540440
Wurth Elektronik
WE-CFWI Coupled Flatwire Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |