Part Details for 744869161273 by Wurth Elektronik
Overview of 744869161273 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744869161273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9392
|
Newark | Common Mode Choke, 27Mh, 1A, 250Vac Rohs Compliant: Yes |Wurth Elektronik 744869161273 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$2.3500 / $3.5700 | Buy Now |
DISTI #
732-744869161273-ND
|
DigiKey | CMC 27MH 1A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
50 In Stock |
|
$1.9420 / $3.0500 | Buy Now |
DISTI #
710-744869161273
|
Mouser Electronics | Common Mode Chokes / Filters WE-FCLP 27mH 1A 1000mOhms RoHS: Compliant | 182 |
|
$1.9400 / $3.1100 | Buy Now |
Part Details for 744869161273
744869161273 CAD Models
744869161273 Part Data Attributes:
|
744869161273
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744869161273
Wurth Elektronik
Single Phase EMI Filter, 250V, 50HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 1500 V | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |