-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5706
|
Newark | Inductor, 4.7Uh, 10A, 1:1 Rohs Compliant: Yes |Wurth Elektronik 744870004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3200 / $3.1100 | Buy Now |
DISTI #
732-2324-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 4.7UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$1.9300 / $2.9900 | Buy Now |
DISTI #
710-744870004
|
Mouser Electronics | Coupled Inductors WE-DD SMD Size 1280 4.7uH .025Ohm Crossd RoHS: Compliant | 492 |
|
$1.9200 / $2.9900 | Buy Now |
|
Bristol Electronics | 258 |
|
RFQ | ||
|
Quest Components | 206 |
|
$2.8416 / $4.6080 | Buy Now | |
DISTI #
4360051
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, 10A, 1:1 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8861 / $5.5409 | Buy Now |
DISTI #
4360051
|
Farnell | INDUCTOR, 4.7UH, 10A, 1: 1 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.8857 / $5.5447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744870004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744870004
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.6 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |