-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8641
|
Newark | Inductor, 22Uh, 700Ma, 20%, Smd, Product Range:We-Dd Series, Inductance, Parallel:22Μh, Rms Current, Parallel:700Ma, Saturation Current, Parallel:1.5A, Dc Resistance Max, Parallel:0.3Ohm, Product Length:7.3Mm, Product Width:7.3Mm Rohs Compliant: Yes |Wurth Elektronik 744878220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89 |
|
$2.3800 / $2.8700 | Buy Now |
DISTI #
732-2305-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 22UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
919 In Stock |
|
$1.6300 / $2.5300 | Buy Now |
DISTI #
710-744878220
|
Mouser Electronics | Coupled Inductors WE-DD SMD Size 7332 22uH 0.245Ohm Strt RoHS: Compliant | 339 |
|
$1.6300 / $2.5300 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: SINGLE | 10 |
|
RFQ | |
DISTI #
1869657
|
element14 Asia-Pacific | INDUCTOR, 22UH 20% 0.7A, DD 7332 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 89 |
|
$1.6519 / $2.6696 | Buy Now |
DISTI #
1869657RL
|
element14 Asia-Pacific | INDUCTOR, 22UH 20% 0.7A, DD 7332 RoHS: Compliant Min Qty: 100 Container: Reel | 89 |
|
$1.6519 / $2.1755 | Buy Now |
DISTI #
1869657RL
|
Farnell | INDUCTOR, 22UH 20% 0.7A, DD 7332 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 89 |
|
$1.5740 / $2.0612 | Buy Now |
DISTI #
1869657
|
Farnell | INDUCTOR, 22UH 20% 0.7A, DD 7332 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 89 |
|
$1.5740 / $2.5609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744878220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744878220
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |