Part Details for 744916033 by Wurth Elektronik
Overview of 744916033 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 744916033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2831
|
Newark | Wirewound Inductor, 3.3Nh, 1.7A, 0402 Rohs Compliant: Yes |Wurth Elektronik 744916033 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9015 |
|
$0.4190 / $0.6570 | Buy Now |
DISTI #
732-11217-1-ND
|
DigiKey | FIXED IND 3.3NH 1.7A 45 MOHM SMD Min Qty: 10000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4860 | Buy Now |
DISTI #
710-744916033
|
Mouser Electronics | RF Inductors - SMD WE-KIHC 0402 3.3nH 1.7A 45mOhms 0.2nH AEC-Q200 RoHS: Compliant | 0 |
|
$0.4860 | Order Now |
DISTI #
3813072
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 3.3NH, 1.7A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9015 |
|
$0.4936 / $0.9236 | Buy Now |
DISTI #
3813072RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 3.3NH, 1.7A, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 9015 |
|
$0.4936 / $0.8054 | Buy Now |
DISTI #
3813072
|
Farnell | WIREWOUND INDUCTOR, 3.3NH, 1.7A, 0402 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 9015 |
|
$0.3750 / $0.6974 | Buy Now |
DISTI #
3813072RL
|
Farnell | WIREWOUND INDUCTOR, 3.3NH, 1.7A, 0402 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 9015 |
|
$0.3750 / $0.6096 | Buy Now |
Part Details for 744916033
744916033 CAD Models
744916033 Part Data Attributes:
|
744916033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744916033
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 6.0606% |
Alternate Parts for 744916033
This table gives cross-reference parts and alternative options found for 744916033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744916033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0402HPF-3N3C | General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, SMD, 0402, CHIP | Central Technologies | 744916033 vs CT0402HPF-3N3C |