Part Details for 745-3154 by WAGO Innovative Connections
Overview of 745-3154 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 745-3154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4157
|
Newark | Pcb Terminal Block, 4 Mm , Pin Spacing 7.5 Mm, 4-Pole, Cage Clamp , 4,00 Mm , Gray |Wago 745-3154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.6800 | Buy Now |
DISTI #
2946-745-3154-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$3.1200 / $4.4700 | Buy Now |
Part Details for 745-3154
745-3154 CAD Models
745-3154 Part Data Attributes:
|
745-3154
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-3154
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |