Part Details for 745-3807 by WAGO Innovative Connections
Overview of 745-3807 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3807IFE#PBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou | |
LTC3807EFE#PBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou | |
LTC3807IFE#TRPBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou |
Price & Stock for 745-3807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4190
|
Newark | Stackable Pcb Terminal Block, 4 Mm , Pin Spacing 5 Mm, 1-Pole, Cage Clamp , 4,00 Mm , Green-Yellow |Wago 745-3807 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.4000 | Buy Now |
DISTI #
2946-745-3807-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 4 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9836 | Buy Now |
|
Future Electronics | 745 Series Stackable Pin Spacing 5 mm 1-Pole Cage ClA Hardware RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.5990 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 4,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$0.7560 / $1.0830 | Buy Now |
Part Details for 745-3807
745-3807 CAD Models
745-3807 Part Data Attributes
|
745-3807
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-3807
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |