-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20DF PIN CONT L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9817
|
Newark | Contact, Pin, 22-18Awg, Crimp, For Use With:Amplimite Hdp-20 Series D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:18Awg, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 745229-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39713 |
|
$0.2440 / $0.4680 | Buy Now |
DISTI #
A5802-ND
|
DigiKey | CONN PIN 18-22AWG GOLD CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
32914 In Stock |
|
$0.1517 / $0.3200 | Buy Now |
DISTI #
745229-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 745229-7) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1873 | Buy Now |
DISTI #
571-7452297
|
Mouser Electronics | D-Sub Contacts 20DF PIN CONT L.P. RoHS: Compliant | 22793 |
|
$0.1740 / $0.2600 | Buy Now |
|
Future Electronics | 20DF PIN CONT L.P. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1720 / $0.1840 | Buy Now |
|
Future Electronics | 20DF PIN CONT L.P. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1720 / $0.1840 | Buy Now |
DISTI #
AMP745229-7
|
Heilind Electronics | 20DF PIN CONT L.P. | Americas - 3507 in Stock |
|
$0.2110 / $0.2668 | Buy Now |
|
Onlinecomponents.com | 20DF PIN CONT L.P. RoHS: Compliant | 0 |
|
$0.1810 / $0.5090 | Buy Now |
|
Quest Components | 1024 |
|
$0.7000 / $2.0000 | Buy Now | |
DISTI #
745229-7
|
TTI | D-Sub Contacts 20DF PIN CONT L.P. RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each |
Americas - 6759 In Stock |
|
$0.1650 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745229-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745229-7
TE Connectivity
20DF PIN CONT L.P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.068 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3.1 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |