-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL LATCH BLOCK-2 PER BAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8365
|
Newark | D Sub Latching Block, Product Range:Amplimite Series, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:-, Connector Shell Size:De, Da, Db, Dc, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 745245-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
50F604
|
Newark | Slidelock, Product Range:Amplimite Series, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:-, Connector Shell Size:De, Da, Db, Dc, Accessory Type:Rear Panel Mount Latching Block With Slot Recess And Thru Hole Rohs Compliant: Yes |Amp Te Connectivity 745245-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
A23451-ND
|
DigiKey | CONN LATCH BLOCK DB9-37POS 2/BAG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1042 In Stock |
|
$1.1473 / $1.9000 | Buy Now |
DISTI #
745245-2
|
Avnet Americas | Connector Accessories Latch Individual - Bulk (Alt: 745245-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 6304 |
|
$0.5921 | Buy Now |
DISTI #
571-745245-2
|
Mouser Electronics | D-Sub Tools & Hardware SPECIAL LATCH BLOCK- RoHS: Compliant | 791 |
|
$1.0100 / $1.7500 | Buy Now |
DISTI #
V36:1790_11459202
|
Arrow Electronics | Connector Accessories Latching Block Straight Zinc Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2336 | Americas - 16496 |
|
$0.9721 / $1.7172 | Buy Now |
DISTI #
V36:1790_14497661
|
Arrow Electronics | Connector Accessories Latching Block Straight Zinc Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1636 | Americas - 257 |
|
$0.8046 / $1.6521 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1/2/3/4 Rear Mount Slot Recess Latch Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 1028Bag |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
AMP745245-2
|
Heilind Electronics | SPECIAL LATCH BLOCK-2 PER BAG | Americas - 8517 in Stock9750 On Order |
|
$1.2652 / $1.5995 | Buy Now |
|
Onlinecomponents.com | Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP RoHS: Compliant |
1356 In Stock |
|
$0.8210 / $1.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745245-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745245-2
TE Connectivity
SPECIAL LATCH BLOCK-2 PER BAG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCHING BLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | PANEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |