-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPRING LATCH 2/BAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8760
|
Newark | Slidelock, Accessory Type:Stainless Steel Spring Latch, For Use With:Shell Size 1/2/3/4/5 Amplimite D Subminiature Connectors, Product Range:-, Connector Shell Size:1, 2, 3, 4, 5, Connector Type:D Sub, Kit Contents:Two Spring Latchesrohs Compliant: Yes |Amp Te Connectivity 745255-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1854 |
|
$3.7800 / $4.8600 | Buy Now |
DISTI #
19J6198
|
Newark | Connector Accessory, Stainless Steel Spring Latch Rohs Compliant: Yes |Amp Te Connectivity 745255-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 798 |
|
$3.7800 / $4.8600 | Buy Now |
DISTI #
A23445-ND
|
DigiKey | CONN LATCH SPRING DB9-50 2/BAG Min Qty: 1 Lead time: 4 Weeks Container: Bag |
590 In Stock |
|
$3.4113 / $5.6300 | Buy Now |
DISTI #
745255-2
|
Avnet Americas | Connector Accessories D-Sub Spring Latch Stainless Steel Individual - Bulk (Alt: 745255-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2787 |
|
$3.1729 / $3.5823 | Buy Now |
DISTI #
44F8760
|
Avnet Americas | Connector Accessories D-Sub Spring Latch Stainless Steel Individual - Bulk (Alt: 44F8760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 1056 Partner Stock |
|
$3.8000 / $4.9100 | Buy Now |
DISTI #
571-7452552
|
Mouser Electronics | D-Sub Tools & Hardware Spring Latch 2pcs per package RoHS: Compliant | 927 |
|
$2.9000 / $4.4900 | Buy Now |
DISTI #
71939850
|
RS | Connector, Spring Latch For Cable Clamps with Mounting Ears | TE Connectivity 745255-2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 20 |
|
$5.0300 / $5.2400 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1/2/3/4/5 Stainless Steel Spring Latch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 2000Bag |
|
$2.3000 | Buy Now |
DISTI #
AMP745255-2
|
Heilind Electronics | SPRING LATCH 2/BAG | Americas - 7139 in Stock15000 On Order |
|
$2.8643 / $3.6210 | Buy Now |
|
Onlinecomponents.com | Connector Spring Latch For Cable Clamps with Mounting Ears RoHS: Compliant |
4127 In Stock |
|
$2.5400 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745255-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745255-2
TE Connectivity
SPRING LATCH 2/BAG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Used With | CABLE CLAMPS WITH MOUNTING EARS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |