745440-1
Description: 25 RCPT RA/MS 454

Overview of 745440-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 745440-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y4336
Newark D-Sub Standard Connectors 25 Rcpt Ra/Ms 454 |Amp Te Connectivity 745440-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.6200
$23.6200 Buy Now
DISTI # 745440-1
Avnet Americas Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 745440-1) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 571-745440-1
Mouser Electronics D-Sub Standard Connectors 25 RCPT RA/MS 454 RoHS: Not Compliant 0
  • 280 $21.7800
$21.7800 Order Now
DISTI # 73777106
RS 25 RCPT RA/MS 454, PCB D-Sub Connectors | TE Connectivity 745440-1 Min Qty: 280 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 280 $26.2800
$26.2800 RFQ
Onlinecomponents.com 25 RCPT RA/MS 454 327 Partner Stock
  • 1 $41.7900
  • 10 $29.2100
  • 25 $26.1500
  • 50 $25.3600
  • 70 $25.1000
  • 140 $24.8500
  • 210 $24.6000
  • 280 $24.3600
$24.3600 / $41.7900 Buy Now
DISTI # 17227963
Verical Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Americas - 327
  • 1 $20.9900
  • 18 $20.5900
  • 35 $20.2200
  • 70 $19.8200
  • 280 $19.4200
$19.4200 / $20.9900 Buy Now
Bristol Electronics   Min Qty: 1 68
  • 1 $23.4000
  • 21 $22.4991
  • 35 $21.5982
$21.5982 / $23.4000 Buy Now
Quest Components 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 243
  • 1 $21.2355
  • 103 $18.7853
  • 214 $17.9685
$17.9685 / $21.2355 Buy Now
Quest Components 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 152
  • 1 $22.5000
  • 55 $17.5000
  • 115 $16.0000
$16.0000 / $22.5000 Buy Now
Quest Components 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 54
  • 1 $25.3500
  • 21 $24.3750
  • 42 $23.4000
$23.4000 / $25.3500 Buy Now
DISTI # 7454401-TEC
TME 745440-1 Min Qty: 3 327
  • 3 $19.3200
  • 18 $18.9523
  • 35 $16.7544
  • 70 $16.4233
$16.4233 / $19.3200 Buy Now
DISTI # C1S757102258177
Chip1Stop Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant 327
  • 4 $23.9000
  • 18 $23.3000
  • 35 $21.6000
  • 70 $21.1000
  • 280 $19.7000
$19.7000 / $23.9000 Buy Now
Master Electronics 25 RCPT RA/MS 454 327 Partner Stock
  • 1 $41.7900
  • 10 $29.2100
  • 25 $26.1500
  • 50 $25.3600
  • 70 $25.1000
  • 140 $24.8500
  • 210 $24.6000
  • 280 $24.3600
$24.3600 / $41.7900 Buy Now

CAD Models for 745440-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 745440-1 by TE Connectivity

745440-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.65 inch
Body Length
2.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Option 2
SCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Panel Mount
NO
Plating Thickness
FLASH inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.22 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 745440-1
    TE Connectivity
    25 RCPT RA/MS 454
    VS

Related Parts for 745440-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 745440-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 745440-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 745440-1 would you like to use for your alert(s)?
  • Please alert me when 745440-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 745440-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 745440-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 745440-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 745440-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 745440-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: