Part Details for 74546-0402 by Molex
Overview of 74546-0402 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74546-0402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-74546-0402
|
Mouser Electronics | Computer Cables IPASS PCIE CABLE ASSY 36P 2M RoHS: Compliant | 18 |
|
$170.6100 / $189.5600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2m 28AWG PCI Express to PCI Express 19 to 19 POS M-M iPass™ Bag RoHS: Compliant | 0 |
|
$131.9400 / $175.2000 | Buy Now |
DISTI #
74546-0402
|
TTI | Computer Cables IPASS PCIE CABLE ASSY 36P 2M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$151.6600 / $164.7300 | Buy Now |
DISTI #
MOL74546-0402
|
Interstate Connecting Components | 4X PCIE CABLE ASSEMBLY - 2M | 3 |
|
$184.0000 / $198.6032 | Buy Now |
DISTI #
Molex 74546-0402
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |
Part Details for 74546-0402
74546-0402 CAD Models
74546-0402 Part Data Attributes
|
74546-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
74546-0402
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |