Part Details for 745470301 by Molex
Overview of 745470301 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745470301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-745470301-ND
|
DigiKey | X4 SAS CABLE ASSEMBLY - 1M KEY 2 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1926 In Stock |
|
$18.5000 / $21.7700 | Buy Now |
DISTI #
745470301
|
Avnet Abacus | Cable Assembly Parallel Pair 1m 28AWG 26 POS SAS to 26 POS SAS Plug-Plug Bag (Alt: 745470301) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |