Part Details for 74576-0003 by Molex
Overview of 74576-0003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74576-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0745760003
|
Avnet Americas | Cable Assembly 3m 28AWG 18 POS PCI Express to 18 POS PCI Express M-M Tray - Trays (Alt: 0745760003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly 3m 28AWG PCI Express to PCI Express 18 to 18 POS M-M TDP® Bag RoHS: Compliant |
7993 Partner Stock |
|
$26.0800 / $34.0100 | Buy Now |
DISTI #
0745760003
|
Avnet Americas | Cable Assembly 3m 28AWG 18 POS PCI Express to 18 POS PCI Express M-M Tray - Trays (Alt: 0745760003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
0745760003
|
Avnet Americas | Cable Assembly 3m 28AWG 18 POS PCI Express to 18 POS PCI Express M-M Tray - Trays (Alt: 0745760003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
Molex 74576-0003
|
PEI Genesis | Interconnection Device | 8203 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 3m 28AWG PCI Express to PCI Express 18 to 18 POS M-M TDP® Bag RoHS: Compliant |
7993 Partner Stock |
|
$26.0800 / $34.0100 | Buy Now |
|
Vyrian | OEM/CM Only | 20 |
|
RFQ |
Part Details for 74576-0003
74576-0003 CAD Models
74576-0003 Part Data Attributes
|
74576-0003
Molex
Buy Now
|
Compare Parts:
74576-0003
Molex
|
Samacsys Manufacturer | Molex |