Part Details for 745C101103JTR by CTS Corporation
Overview of 745C101103JTR by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745C101103JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7042 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.504W, 10000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1225 | 3381 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.504W, 10000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1225 | 2078 |
|
$0.7200 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7499 |
|
$0.6300 / $0.9600 | Buy Now |