Part Details for 74626-11S0BPLF by Amphenol FCi
Overview of 74626-11S0BPLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74626-11S0BPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06371716
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 | Americas - 3808 |
|
$1.0193 | Buy Now |
DISTI #
V79:2366_27000381
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 250 |
|
$0.8044 / $0.8208 | Buy Now |
DISTI #
V99:2348_06371716
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 | Americas - 175 |
|
$1.0830 / $1.4615 | Buy Now |
DISTI #
BRG74626-11S0BPLF
|
Heilind Electronics | 74626-11S0BPLF-USB USB | Americas - 0 in Stock |
|
$1.3792 / $1.4019 | Buy Now |
DISTI #
30691073
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 3268 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
BRG74626-11S0BPLF
|
Interstate Connecting Components | 74626-11S0BPLF-USB USB | 0 |
|
$1.3792 / $1.4019 | Buy Now |
Part Details for 74626-11S0BPLF
74626-11S0BPLF CAD Models
74626-11S0BPLF Part Data Attributes
|
74626-11S0BPLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74626-11S0BPLF
Amphenol FCi
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR |