Part Details for 746285-1 by TE Connectivity
Overview of 746285-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746285-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal | 5 |
|
$1.0000 / $1.2000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal | 25 |
|
$1.1970 / $1.9950 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal | 1400 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal | 40 |
|
$1.5165 / $2.4264 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal | 1527 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal | 1 |
|
$5.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 225 |
|
$1.1000 / $1.6900 | Buy Now |
|
Perfect Parts Corporation | 1848 |
|
RFQ |
Part Details for 746285-1
746285-1 CAD Models
746285-1 Part Data Attributes:
|
746285-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746285-1
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for 746285-1
This table gives cross-reference parts and alternative options found for 746285-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746285-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-1022-118 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs E842-812-1022-118 |
E842-812-1003-134 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs E842-812-1003-134 |
842-812-1013-4AAH | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs 842-812-1013-4AAH |
3473-7606 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 746285-1 vs 3473-7606 |
66901-510 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | 746285-1 vs 66901-510 |
842-812-1012-1AA | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs 842-812-1012-1AA |
842-812-1045-4AAH | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs 842-812-1045-4AAH |
E842-812-1043-434 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs E842-812-1043-434 |
E842-812-1045-418 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 746285-1 vs E842-812-1045-418 |
66902-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 746285-1 vs 66902-010 |