Part Details for 746291-2 by TE Connectivity
Overview of 746291-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746291-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8218
|
Newark | 014 Novo Mil Tnld Ft |Amp Te Connectivity 746291-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.3000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 14 Contacts, Socket, 0.1 Pitch, IDC Terminal | 85 |
|
$1.6088 / $3.2175 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 14 Contacts, Socket, 0.1 Pitch, IDC Terminal | 180 |
|
$1.9841 / $3.2175 | Buy Now |
DISTI #
TE Connectivity 746291-2
|
PEI Genesis | Board Connector, 14 Contact( | 0 |
|
Buy Now |
Part Details for 746291-2
746291-2 CAD Models
746291-2 Part Data Attributes
|
746291-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746291-2
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.24 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.88 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 28 AWG |
Alternate Parts for 746291-2
This table gives cross-reference parts and alternative options found for 746291-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746291-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-14IDS-B | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Circuit Assembly | 746291-2 vs CA-14IDS-B |
FCN-747B014-AU/B-HN | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug | FUJITSU Limited | 746291-2 vs FCN-747B014-AU/B-HN |
SD04071 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Foxconn | 746291-2 vs SD04071 |
A01E-14-B-B-A-2-G | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 746291-2 vs A01E-14-B-B-A-2-G |
DBCIDC214AS2 | HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY | Alpha 3 Manufacturing | 746291-2 vs DBCIDC214AS2 |
00-8290-014-001-042 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | KYOCERA Connector Products Division | 746291-2 vs 00-8290-014-001-042 |
2540S14ZNB1 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | 746291-2 vs 2540S14ZNB1 |
89114-0111 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | 746291-2 vs 89114-0111 |
A01-14-B-A-D-2-G | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 746291-2 vs A01-14-B-A-D-2-G |
2540S14JN09 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | 746291-2 vs 2540S14JN09 |