-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9244
|
Newark | Terminal, Bush Smd, Pcb, 6.2Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:6.2Mm, Terminal Plating:Tin, Product Range:Redcube Wp-Thrbu Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 7466005R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 694 |
|
$1.7600 / $2.6400 | Buy Now |
DISTI #
732-10900-1-ND
|
DigiKey | TERM REDCUBE M5 SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7960 In Stock |
|
$1.5240 / $2.5400 | Buy Now |
DISTI #
710-7466005R
|
Mouser Electronics | Terminals WP-THRSH Type A M5 Thread RoHS: Compliant | 855 |
|
$1.5200 / $2.5400 | Buy Now |
|
Chip Stock | 4800 |
|
RFQ | ||
DISTI #
2748963
|
element14 Asia-Pacific | TERMINAL, BUSH SMD, PCB, 6.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 704 |
|
$2.3803 / $2.6447 | Buy Now |
DISTI #
2748963
|
Farnell | TERMINAL, BUSH SMD, PCB, 6.2MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 694 |
|
$1.5051 / $2.8723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy