Part Details for 746W-15/07 by Qualtek Electronics Corporation
Overview of 746W-15/07 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 746W-15/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3028
|
Newark | Ac Receptacles |Qualtek Electronics 746W-15/07 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7800 | Buy Now |
DISTI #
746W-15/07-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PNL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
100 In Stock |
|
$1.0814 / $2.2000 | Buy Now |
DISTI #
562-746W-1507
|
Mouser Electronics | AC Power Entry Modules SNAP-IN MNT .187 Q.D RoHS: Compliant | 77 |
|
$1.1300 / $2.2500 | Buy Now |
DISTI #
70518873
|
RS | AC power outlet IEC-320 C-19 SNAP-IN | Qualtek Electronics Corp. 746W-15/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.6300 | RFQ |
DISTI #
71319153
|
RS | Receptacle, Female Sockets, IEC 320-2-2/J, Commercial, 3 Pos, 20A, 125/250VAC, QC | Qualtek Electronics Corp. 746W-15/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $2.1800 | RFQ |
|
Onlinecomponents.com | 452 Factory Stock |
|
$1.0600 / $4.2400 | Buy Now | |
DISTI #
000000000003020193
|
Sager | AC Power Entry Modules SNAP-IN MNT .187 Q.D Min Qty: 100 | 0 |
|
$1.1100 / $1.6600 | Buy Now |
|
Master Electronics | 452 Factory Stock |
|
$1.0600 / $4.2400 | Buy Now |
Part Details for 746W-15/07
746W-15/07 CAD Models
746W-15/07 Part Data Attributes
|
746W-15/07
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
746W-15/07
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |