Part Details for 746X101272JP by CTS Corporation
Overview of 746X101272JP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746X101272JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
746X101272JPCT-ND
|
DigiKey | RES ARRAY 8 RES 2.7K OHM 1206 Min Qty: 10000 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
DISTI #
746X101272JP
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 746X101272JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0483 | Buy Now |
DISTI #
774-746X101272JP
|
Mouser Electronics | Resistor Networks & Arrays 2.7Kohms 25V 5% RoHS: Compliant | 11077 |
|
$0.0420 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0416 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0219 / $0.0509 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 0.248 W, SURFACE MOUNT | 4324 |
|
$0.0406 / $0.1248 | Buy Now |
DISTI #
746X101272JP
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 746X101272JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0483 | Buy Now |
DISTI #
746X101272JP
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 746X101272JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0483 | Buy Now |
DISTI #
SMC-746X101272JP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1545 |
|
RFQ |
Part Details for 746X101272JP
746X101272JP CAD Models
746X101272JP Part Data Attributes
|
746X101272JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
746X101272JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2700 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 746X101272JP
This table gives cross-reference parts and alternative options found for 746X101272JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746X101272JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-132K7L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 746X101272JP vs YC158TJR-132K7L |
CRN35-8-272JT | Array/Network Resistor, Bussed, 0.031W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | 746X101272JP vs CRN35-8-272JT |
746X101272J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | CTS Corporation | 746X101272JP vs 746X101272J |
NCA12-T272J | Array/Network Resistor, Isolated, 0.0313W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306 | Cinetech Industrial Co Ltd | 746X101272JP vs NCA12-T272J |