-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LATCH BLOCK/PACKAGED/.090 PANL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B635
|
Newark | Latching Block, Size De/Da/Dc/Dd, Zinc, Product Range:Amplimite Series, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:-, Connector Shell Size:De, Da, Dc, Dd Rohs Compliant: Yes |Amp Te Connectivity 747080-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$2.6300 | Buy Now |
DISTI #
A23453-ND
|
DigiKey | CONN LATCH BLOCK REAR DB9-37 2PC Min Qty: 1 Lead time: 16 Weeks Container: Bag |
950 In Stock |
|
$4.4117 / $6.8200 | Buy Now |
DISTI #
747080-2
|
Avnet Americas | Connector Accessories Latch Bag - Bulk (Alt: 747080-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 7243 |
|
$3.6555 / $4.3990 | Buy Now |
DISTI #
50B635
|
Avnet Americas | Connector Accessories Latch Bag - Bulk (Alt: 50B635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 340 Partner Stock |
|
$4.5400 / $6.2000 | Buy Now |
DISTI #
571-7470802
|
Mouser Electronics | D-Sub Tools & Hardware LATCH BLOCK RoHS: Compliant | 490 |
|
$4.3700 / $7.5000 | Buy Now |
DISTI #
73777126
|
RS | LATCH BLOCK/PACKAGED/.090 PANL, D-Sub Locking and Mounting | TE Connectivity 747080-2 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0210 | RFQ |
|
Future Electronics | AMPLIMITE Shell Size 1/2/3/4 Rear Mount Slot Recess Through Hole Latch Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 0Box |
|
$3.6500 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP747080-2
|
Heilind Electronics | LATCH BLOCK/PACKAGED/.090 PANL | Americas - 0 in Stock |
|
$3.6990 / $4.6237 | Buy Now |
|
Onlinecomponents.com | Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP RoHS: Compliant |
8482 On Order |
|
$2.6000 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747080-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747080-2
TE Connectivity
LATCH BLOCK/PACKAGED/.090 PANL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCH ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | PANEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |