-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 MSFL PLUG RA 318 (IN,FM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5479
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 747252-4 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 | Buy Now |
DISTI #
A2099-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 520 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4289 | Buy Now |
DISTI #
747252-4
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 747252-4) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 20 Weeks, 2 Days Container: Tray | 0 |
|
$11.5361 / $13.8825 | Buy Now |
DISTI #
571-7472524
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 37 RoHS: Not Compliant | 615 |
|
$13.2800 / $14.0500 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 520 Package Multiple: 260 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$13.2900 / $13.4800 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP747252-4
|
Heilind Electronics | 37 MSFL PLUG RA 318 (INFM) | Americas - 0 in Stock |
|
$14.3771 | Buy Now |
|
Onlinecomponents.com | 37 MSFL PLUG RA 318 (IN,FM) |
1 In Stock |
|
$12.7200 / $15.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 445 |
|
$7.1479 / $12.4312 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747252-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747252-4
TE Connectivity
37 MSFL PLUG RA 318 (IN,FM)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.51 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0842 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.112 N |