Part Details for 747540620 by Molex
Overview of 747540620 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747540620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-747540620-ND
|
DigiKey | SFP+ 1X6 GANGED CAGE FOR LIGHT P Min Qty: 4 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1220 In Stock |
|
$17.6100 / $19.7500 | Buy Now |
DISTI #
54AH8098
|
Avnet Americas | Connector Accessories Press Fit SFP Cage 6 Port Right Angle Copper-Nickel-Zinc Nickel Finish Tray - Bulk (Alt: 54AH8098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$20.6500 / $25.6100 | Buy Now |
DISTI #
54AH8098
|
Avnet Americas | Connector Accessories Press Fit SFP Cage 6 Port Right Angle Copper-Nickel-Zinc Nickel Finish Tray - Bulk (Alt: 54AH8098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$20.6500 / $25.6100 | Buy Now |
DISTI #
54AH8098
|
Avnet Americas | Connector Accessories Press Fit SFP Cage 6 Port Right Angle Copper-Nickel-Zinc Nickel Finish Tray - Bulk (Alt: 54AH8098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$20.6500 / $25.6100 | Buy Now |
DISTI #
747540620
|
Avnet Abacus | Connector Accessories Press Fit SFP Cage 6 Port Right Angle Copper-Nickel-Zinc Nickel Finish Tray (Alt: 747540620) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
747540620
|
Avnet Abacus | Connector Accessories Press Fit SFP Cage 6 Port Right Angle Copper-Nickel-Zinc Nickel Finish Tray (Alt: 747540620) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Connector Shells ROHS | 906 |
|
$6.1885 / $6.5028 | Buy Now |
Part Details for 747540620
747540620 CAD Models
747540620 Part Data Attributes
|
747540620
Molex
Buy Now
Datasheet
|
Compare Parts:
747540620
Molex
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CAGE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | PRESS FIT |
Alternate Parts for 747540620
This table gives cross-reference parts and alternative options found for 747540620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747540620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747230001 | Assembly Item, | Molex | 747540620 vs 747230001 |
1111121220 | Connector Accessory, | Molex | 747540620 vs 1111121220 |