-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,25P,HDE,SHLD HDWRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0929
|
Newark | D-Sub Standard Conn Dsub B25P Idc 26-22Awg Kit |Amp Te Connectivity 747547-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$18.3800 | Buy Now |
DISTI #
16M3431
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 747547-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 | Buy Now |
DISTI #
2266-747547-9-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 4 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
159 In Stock |
|
$17.8200 / $19.2500 | Buy Now |
DISTI #
A31542-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 4 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0710 | Buy Now |
DISTI #
747547-9
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk - Bulk (Alt: 747547-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8838 / $17.9110 | Buy Now |
DISTI #
571-747547-9
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT RoHS: Compliant | 0 |
|
$15.4900 / $17.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.8400 | Buy Now |
DISTI #
AMP747547-9
|
Heilind Electronics | KITPLUG25PHDESHLD HDWRE | Americas - 0 in Stock |
|
$18.5491 / $18.8260 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,25P,HDE,SHLD HDWRE RoHS: Compliant |
159 Partner Stock |
|
$12.7800 / $21.2900 | Buy Now |
DISTI #
22103632
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Package Min Qty: 4 Package Multiple: 1 | Americas - 159 |
|
$16.7100 / $18.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747547-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747547-9
TE Connectivity
KIT,PLUG,25P,HDE,SHLD HDWRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.509 inch | |
Body Depth | 1.258 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.2272 N | |
Insulation Diameter-Min | 0.455 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 1.38 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 6.2272 N |