Part Details for 747854-4 by TE's AMP
Overview of 747854-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 747854-4
747854-4 CAD Models
747854-4 Part Data Attributes
|
747854-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
747854-4
TE's AMP
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 747854-4
This table gives cross-reference parts and alternative options found for 747854-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747854-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529-R22003-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 747854-4 vs V23529-R22003-B225 |
V23529-A3221-B225 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | TE Connectivity | 747854-4 vs V23529-A3221-B225 |
748853-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 747854-4 vs 748853-2 |
167555 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 747854-4 vs 167555 |
745886-7 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 747854-4 vs 745886-7 |
6-167462-3 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 747854-4 vs 6-167462-3 |
3-188989-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 747854-4 vs 3-188989-1 |
3-338212-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 747854-4 vs 3-338212-2 |
173155-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 747854-4 vs 173155-2 |
KF22X-B25S-NVT30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 747854-4 vs KF22X-B25S-NVT30 |