Part Details for 7480F by Philips Semiconductors
Overview of 7480F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 7480F
7480F CAD Models
7480F Part Data Attributes:
|
7480F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7480F
Philips Semiconductors
TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7480F
This table gives cross-reference parts and alternative options found for 7480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189290112 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 7480F vs 935189290112 |
SN74LS280MEL | IC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOP-14, Arithmetic Circuit | onsemi | 7480F vs SN74LS280MEL |
DM93S43N | IC S SERIES, 4-BIT MULTIPLIER, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | 7480F vs DM93S43N |
QS74FCT1280ATZ | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PZIP20, | Quality Semiconductor Inc | 7480F vs QS74FCT1280ATZ |
AM2960DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | 7480F vs AM2960DCB |
M54HC85D | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 7480F vs M54HC85D |
GD74HC280J | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | 7480F vs GD74HC280J |
MM74HC181WM | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, PLASTIC, SO-24 | Texas Instruments | 7480F vs MM74HC181WM |
CD54HCT283H/3A | Adder/Subtractor, HCT Series, 4-Bit, CMOS | Harris Semiconductor | 7480F vs CD54HCT283H/3A |
SNJ54S85J-00 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | 7480F vs SNJ54S85J-00 |