Part Details for 748368-1 by TE Connectivity
Overview of 748368-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 748368-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.095 Pitch, Crimp Terminal | 7 |
|
$3.3900 / $6.7800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.095 Pitch, Crimp Terminal | 1 |
|
$10.0536 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.095 Pitch, Crimp Terminal | 30 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.095 Pitch, Crimp Terminal | 4 |
|
$5.5000 / $6.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 748368-1
748368-1 CAD Models
748368-1 Part Data Attributes
|
748368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748368-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,78 CONTACTS,PIN,0.095 PITCH,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Diameter-Min | 0.338 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .2224 N |