Part Details for 748565-1 by TE Connectivity
Overview of 748565-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 748565-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Automotive | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$5.1334 / $7.6050 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.09 Pitch, Crimp Terminal | 70 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.09 Pitch, Crimp Terminal | 64 |
|
$2.1560 / $3.9200 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.09 Pitch, Crimp Terminal | 2 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.09 Pitch, Crimp Terminal | 76 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.09 Pitch, Crimp Terminal | 17 |
|
$7.6050 / $10.1400 | Buy Now |
|
Velocity Electronics | Our Stock | 22 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for 748565-1
748565-1 CAD Models
748565-1 Part Data Attributes:
|
748565-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748565-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 748610-2 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Diameter-Min | 0.165 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 748565-1
This table gives cross-reference parts and alternative options found for 748565-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 748565-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15367 | D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124 | SPC Multicomp | 748565-1 vs SPC15367 |