Part Details for 748HM by AMD
Overview of 748HM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 748HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, BIPOLAR, MBCY8 | 24 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 748HM
748HM CAD Models
748HM Part Data Attributes:
|
748HM
AMD
Buy Now
Datasheet
|
Compare Parts:
748HM
AMD
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 748HM
This table gives cross-reference parts and alternative options found for 748HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 748HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA748T | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | 748HM vs UA748T |
LM748CH | OP-AMP, 5000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 748HM vs LM748CH |
UA748CH | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | 748HM vs UA748CH |
LM748CH | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 748HM vs LM748CH |
LM748H/883 | Military-grade, single, 40-V operational amplifier with external frequency compensation 8-TO-99 -55 to 125 | Texas Instruments | 748HM vs LM748H/883 |
LM748H | OP-AMP, 5000 uV OFFSET-MAX, MBCY8 | Texas Instruments | 748HM vs LM748H |
MC1748G | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Motorola Mobility LLC | 748HM vs MC1748G |
UA748MH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | 748HM vs UA748MH |
UA748CT | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Signetics | 748HM vs UA748CT |
UA748CT | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | Philips Semiconductors | 748HM vs UA748CT |