-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN; 100 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 63 |
|
$2.2999 / $4.9280 | Buy Now |
|
Bristol Electronics | 2059 |
|
RFQ | ||
|
Quest Components | 1647 |
|
$2.4240 / $4.8480 | Buy Now | |
|
Quest Components | 50 |
|
$3.3000 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749013010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749013010
Wurth Elektronik
Datacom Transformer, LAN; 100 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | PHYSICAL DIMENSION INCLUDES HIGHT TERMINAL ALSO | |
Application | LAN; 100 BASE-T | |
Approvals | UL | |
Height | 5.97 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 6.73 mm |