Part Details for 749020111 by Wurth Elektronik
Overview of 749020111 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749020111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3267-1-ND
|
DigiKey | TRANSFORMER LAN 10/100/1000 SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49 In Stock |
|
$5.7624 / $8.5800 | Buy Now |
Part Details for 749020111
749020111 CAD Models
749020111 Part Data Attributes:
|
749020111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749020111
Wurth Elektronik
Datacom Transformer, LAN Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | LAN | |
Approvals | IEEE | |
Height | 2.16 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 16.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 8.99 mm |