Part Details for 749023113C by Wurth Elektronik
Overview of 749023113C by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749023113C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2148
|
Newark | Transformer, 10/100/1000 Base-T Poe Rohs Compliant: Yes |Wurth Elektronik 749023113C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$7.8600 / $9.3500 | Buy Now |
DISTI #
732-749023113CCT-ND
|
DigiKey | WE-LAN 10/100/1000 BASE-T SMT TR Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1159 In Stock |
|
$5.7270 / $8.3300 | Buy Now |
DISTI #
710-749023113C
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT 24P pitch 1.27mm 1.5KVrms isolation. PoE 350mA RoHS: Compliant | 0 |
|
$5.7200 / $8.3300 | Order Now |
Part Details for 749023113C
749023113C CAD Models
749023113C Part Data Attributes:
|
749023113C
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749023113C
Wurth Elektronik
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Approvals | UL | |
Height | 2.4 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.6 mm |