Part Details for 749440-1 by TE Connectivity
Overview of 749440-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 749440-1
749440-1 CAD Models
749440-1 Part Data Attributes
|
749440-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749440-1
TE Connectivity
CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 749440 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 749440-1
This table gives cross-reference parts and alternative options found for 749440-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749440-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87203-8345 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 749440-1 vs 87203-8345 |
745186-7 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 749440-1 vs 745186-7 |
KF88X-BD-25P-BRJ15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 749440-1 vs KF88X-BD-25P-BRJ15 |
1-167457-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 749440-1 vs 1-167457-1 |
758881-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 749440-1 vs 758881-5 |
KF22X-B25P-NT30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 749440-1 vs KF22X-B25P-NT30 |
87203-0361 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | 749440-1 vs 87203-0361 |
748849-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 749440-1 vs 748849-1 |
748913-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 749440-1 vs 748913-3 |
9-167457-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 749440-1 vs 9-167457-2 |