Part Details for 749649-5 by TE Connectivity
Overview of 749649-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 749649-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 749649-5 | 120 |
|
$3.8156 / $6.1875 | Buy Now |
Part Details for 749649-5
749649-5 CAD Models
749649-5 Part Data Attributes
|
749649-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749649-5
TE Connectivity
CONNECTOR, 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 749649-5
This table gives cross-reference parts and alternative options found for 749649-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749649-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106RN50S-2C2-18.0 | D Type Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 749649-5 vs 106RN50S-2C2-18.0 |
749830-5 | CONNECTOR, 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER | TE Connectivity | 749649-5 vs 749830-5 |
106RN50S-4E1-18.0 | D Type Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 749649-5 vs 106RN50S-4E1-18.0 |
1-786863-5 | 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, RECEPTACLE | TE's AMP | 749649-5 vs 1-786863-5 |
786861-5 | 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, RECEPTACLE | TE's AMP | 749649-5 vs 786861-5 |
106RN50S-6B1-18.0 | D Type Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 749649-5 vs 106RN50S-6B1-18.0 |
106RN50S-4F1-18.0 | D Type Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 749649-5 vs 106RN50S-4F1-18.0 |
HFR050PF29J2 | D Type Connector, 50 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749649-5 vs HFR050PF29J2 |
750463-5 | CONNECTOR, 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER | TE Connectivity | 749649-5 vs 750463-5 |
106RN50S-3C6-18.0 | D Type Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 749649-5 vs 106RN50S-3C6-18.0 |