Part Details for 7498111120AR by Wurth Elektronik
Overview of 7498111120AR by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7498111120AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1356
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Smt Rohs Compliant: Yes |Wurth Elektronik 7498111120AR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$16.4800 / $18.1700 | Buy Now |
DISTI #
732-7498111120ARCT-ND
|
DigiKey | INTEGRATED RJ45 TRANSFORMER WE-R Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
151 In Stock |
|
$13.4390 / $15.5000 | Buy Now |
DISTI #
710-7498111120AR
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-RJ45LAN Integrated Transformer 10/100/1000BASE-T 1x1 LED L yellow LED R green RoHS: Compliant | 123 |
|
$13.4400 / $15.5000 | Buy Now |
DISTI #
73F2269
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, solder connection, SMD, 7498111120AR Min Qty: 1 | 30 |
|
$13.8529 / $15.2167 | Buy Now |
Part Details for 7498111120AR
7498111120AR CAD Models
7498111120AR Part Data Attributes
|
7498111120AR
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7498111120AR
Wurth Elektronik
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |