-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-RJ45 LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2982
|
Newark | Connector, Tht, Rj-45, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 7499210121A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$8.8500 / $11.5000 | Buy Now |
DISTI #
732-4974-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
279 In Stock |
|
$6.8050 / $9.8000 | Buy Now |
DISTI #
710-7499210121A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT PoE Tab Down RoHS: Compliant | 327 |
|
$6.8000 / $9.8000 | Buy Now |
DISTI #
73F2314
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7499210121A Min Qty: 1 | 21 |
|
$6.7550 / $8.1103 | Buy Now |
DISTI #
1636396
|
element14 Asia-Pacific | CONNECTOR, THT, RJ-45 RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$9.1807 / $10.1698 | Buy Now |
DISTI #
1636396
|
Farnell | CONNECTOR, THT, RJ-45 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 27 |
|
$6.8132 / $10.3945 | Buy Now |
|
LCSC | 1 Gold Tin WithLED -40+85 Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 38 |
|
$5.4861 / $7.4174 | Buy Now |
|
Perfect Parts Corporation | 212 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7499210121A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499210121A
Wurth Elektronik
WE-RJ45 LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |