Part Details for 74ABT126CSCX by Fairchild Semiconductor Corporation
Overview of 74ABT126CSCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT126CSCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2194 |
|
RFQ | ||
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, ABT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, BICMOS, PDSO14 | 632 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | BUS DRIVER, ABT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, BICMOS, PDSO14 | 1440 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | BUS DRIVER, ABT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, BICMOS, PDSO14 | 1233 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | BUS DRIVER, ABT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, BICMOS, PDSO14 | 728 |
|
$0.8000 / $2.0000 | Buy Now |
|
ComSIT USA | QUAD BUFFER WITH 3-STATE OUTPUTS Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 RoHS: Not Compliant | Europe - 640 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 390 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for 74ABT126CSCX
74ABT126CSCX CAD Models
74ABT126CSCX Part Data Attributes:
|
74ABT126CSCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT126CSCX
Fairchild Semiconductor Corporation
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DESIGNATED SEND AND RECEIVE | |
Control Type | ENABLE HIGH | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74ABT126CSCX
This table gives cross-reference parts and alternative options found for 74ABT126CSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT126CSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT126DRG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT126CSCX vs SN74ABT126DRG4 |
N74ABT126D-T | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74ABT126CSCX vs N74ABT126D-T |
SN74ABT126DR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT126CSCX vs SN74ABT126DR |
74ABT126D-T | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | NXP Semiconductors | 74ABT126CSCX vs 74ABT126D-T |
74ABT126CSC | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ABT126CSCX vs 74ABT126CSC |
SN74ABT126DE4 | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74ABT126CSCX vs SN74ABT126DE4 |
935053090602 | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | 74ABT126CSCX vs 935053090602 |
SN74ABT126D | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT126CSCX vs SN74ABT126D |
N74ABT126D | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74ABT126CSCX vs N74ABT126D |
74ABT126D,602 | 74ABT126 - Quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | 74ABT126CSCX vs 74ABT126D,602 |