Part Details for 74AC138SJX by Fairchild Semiconductor Corporation
Overview of 74AC138SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC138SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC138SJX-ND
|
DigiKey | DECODER/DRIVER, AC SERIES, INVER Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5984 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | 74AC138 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9984 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for 74AC138SJX
74AC138SJX CAD Models
74AC138SJX Part Data Attributes:
|
74AC138SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138SJX
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74AC138SJX
This table gives cross-reference parts and alternative options found for 74AC138SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC138F(EL) | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138SJX vs TC74AC138F(EL) |
MC74AC138MELG | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | 74AC138SJX vs MC74AC138MELG |
MC74AC138MG | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | 74AC138SJX vs MC74AC138MG |
MC74AC138MEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | 74AC138SJX vs MC74AC138MEL |
74AC138SJ | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | 74AC138SJX vs 74AC138SJ |
HD74AC138FP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74AC138SJX vs HD74AC138FP |
TC74AC138F | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.200 INCH, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138SJX vs TC74AC138F |
HD74AC138FP-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74AC138SJX vs HD74AC138FP-EL |
MC74AC138MG | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | 74AC138SJX vs MC74AC138MG |
MC74AC138MELG | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | 74AC138SJX vs MC74AC138MELG |